• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Dodge Assembled Commercial vehicle

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Commercial vehicle

Vehicle manufacturer

Dodge

Type

Assembled

Recommended minimum age

4 years

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612696 bruder Dodge Assembled Commercial vehicle

Description

BROTHER police are gaining reinforcement and expanding their field of operation on the water. In order to continue to be operational in any kind of water, A 4x4 police pickup truck with boat and emergency divers will be added to THE BROTHER's forces. The emergency vehicle is based on the well-known RAM 2500 and has a light & sound module mounted on the roof. The toy, like its great model, is equipped with the 4-door cabin, THE CREW Cab. All doors are open and offer 4 bworld figures space. For driving comfort and off-road mobility, this model is equipped with 1:16 scale suspended axles, whereby the front axle can be steered with the included steering wheel extension. The tailgate can be opened for transport in play mode. The police boat with control console is an important assistant in the daily life of the police through its agility and versatile use and offers space for up to 3 bworld figures. So that children can play missions as close as possible to reality, THE BROTHER police boat is naturally floatable and equipped with a rotating light. Two bworld figures complement this extensive set. While the police officer controls the police boat, the fully equipped police diver takes care of the operations in the water.

This text is machine translated.

Scope of delivery

  • RAM 2500 Police Pickup
  • Boat with trailer
  • 2 figures

More interesting products

(*All information is plus legal VAT)