• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder MAN TGA lift truck and swivel wheel loader Assembled Commercial vehicle

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAN TGA tipping trucks with joint wheel loader FR 130

  • Cabin panel made from transparent plastic
  • Tilting Cab
  • Folding exterior mirrors

Technical specifications

Product type

Commercial vehicle

Vehicle manufacturer

MAN

Type

Assembled

Age category

3 years and over

Type

TGA lift truck and swivel wheel loader

Scale

1:16

UKCA

yes

Description

Good and fast agreements between the two drivers are the prerequisite, in order to minimise the effective work can be done. In this set is both the MAN tipper truck, as well as a wheel loader included in order to be able to directly after unpacking. The side panels of the tipping truck are on three sides can be folded to the transported load in all three directions unloading. In addition, the tipper tilted and locked. The Joint Wheel Loader FR 130 has a movable front axle and the fully functional bucket arm can be locked.

This text is machine translated.

Features

  • Tipping trucks:
  • View of the engine block possible
  • Tilting and lockable tipper
  • Folding board wall
  • Profile tyres
  • To play suitable for indoor and outdoor use
  • 01:16 scale
  • Joint charger:
  • Tilting bucket
  • Kink steering
  • Fully functional bucket arm
  • Profile tyres
  • 01:16 scale
  • Dimensions (W x D x H) 41.5 x 17.5 x 21.5 cm

Scope of delivery

  • MAN TGA tipping trucks with joint wheel loader FR 130.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)