• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann 28261 Tool box (+ tools) Red

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 125.00 / piece)
€ 125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

137-piece Equipped Toolbox

  • Lockable
  • pliers set
  • 87 bits, socket wrenches set SW 4 - 13 mm
  • screwdriver set + voltage tester

Technical specifications

Product type

Tool box (+ tools)

Factory colour

Red

Description

Scope of delivery

  • Combination pliers 160 mm
  • Telephone pliers, 160 mm
  • Water pump pliers, 240 mm with multi
  • Adjustable wrench, 200 mm
  • Tape measure, 3 m
  • 11 x socket wrench inserts 1/4": 4-13 mm
  • 7 x bits, 50 mm long
  • 80 x bits, 25 mm long
  • Magnetic bit holder
  • Adaptor for socket wrench inserts
  • Ratchet screwdriver handle reversible
  • 2 precision mechanics screwdrivers
  • 6 x electrician's screwdrivers, GS-tested
  • stapler, GS-tested 1000 staples 6 mm voltage tester, tester GS-inspected
  • , 18 mm
  • Ball peen hammer, glass-fiber handle
  • Plastic spirit level
  • Household saw bow with sheet
  • Roll of universal adhesive tape
  • Assortment of plastic rawl plugs
  • 16 x drill.

Hints

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.