• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M60310 Spiral hose 30 m 1 pc(s) Green

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral hose 30 m

  • Spray head with 5 umstellbaren spray nozzles
  • Up to 30 m extendible

Technical specifications

Product type

Spiral hose

Length

30 m

Factory colour

Green

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1715416 Brüder Mannesmann M60310 Spiral hose 30 m 1 pc(s) Green

Description

The spiral hose of Brüder Mannesmann is up to 30 m extendable and always in its original spiral shape, this eliminates the winding and unwinding, as in the case of conventional hoses. The spraying head can be switched in 5 different spray images (point beam, Shower, Flat gefacherter beam, full beam, three-way beam).

This text is machine translated.

Scope of delivery

  • Spiral hose
  • 2 quick couplings
  • Crane connection with adapter.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.