• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Glue gun incl. accessories 11 mm 15 W 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Adhesive pin length: 15 cm
Product type

Glue gun

Features

incl. accessories

15 W

Glue stick Ø

11 mm

Melting temperature

200 °C

Max. preheat time

420 s

Operating voltage

230 V / AC

15/70 W (operating/heating phase)

Preheat time

5 - 7 min

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823900 Brüder Mannesmann Glue gun incl. accessories 11 mm 15 W 1 Set

Description

The Brüder Mannesmann Glue gun incl. accessories 11 mm 15 W 1 Set when not in use the hot glue gun operates at 15W, when in heating phase it operates at 70W.

Scope of delivery

  • 6 Hot glue sticks
  • Suitcases.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.97*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)