• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 1561 Pneumatic push-fit tail 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed-air push nozzle

  • Ø 6 mm

Technical specifications

Product type

Pneumatic push-fit tail

(Ø)

6 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811138 Brüder Mannesmann M 1561 Pneumatic push-fit tail 1 pc(s)

Description

Features

  • Length: 45 mm
  • Diameter 6 mm
  • Plug-in socket with hose connection.

More interesting products

(*All information is plus legal VAT)