• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell R1/4" AG 4139655 Pneumatic push-fit nipple 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threaded push nipple R 1/4" AG

  • Threaded push nipple R 1/4"
  • internal thread

Technical specifications

Product type

Pneumatic push-fit nipple

Internal thread

R1/4

External thread

1/4" (6.3 mm)

Weight

20 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381996 Einhell R1/4" AG 4139655 Pneumatic push-fit nipple 1 pc(s)

Description

The Einhell threaded nipple is a connector made of solid brass for use with compressed air hoses. The threaded plug nipple has a 1/4 inch male thread. The threaded plug nipple as connecting piece captivates by finely worked out threads and an excellent fitting accuracy. Threaded plug nipples are used for the construction of compressed air hoses, for example as compressed air extension line, wall connection or for central compressed air supply.

This text is machine translated.

Features

  • Einhell threaded plug nipple for compressors with 1/4 inch outer threadCompressor accessories and spare part for Einhell compressorsR1/4" thread plug nipple

Scope of delivery

  • 1x R1/4" AG threaded plug nipple

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)