• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2005780 1/4" (6,35 mm) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 37.99
-24 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure regulator

Connector

1/4" (6,35 mm)

Internal thread

1/4" (6.3 mm)

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276160 Aerotec 2005780 1/4" (6,35 mm) 1 pc(s)

Description

Features

  • 6.3 mm (1/4") connection inside thread on both sides
  • With well-read pressure gauge from 0-10 bar
  • With exact pressure setting by exhaust air discharge
  • Ideal for mounting on the compressor or compressed air system
  • Filter capacity 20 micron
  • filter insert is washable
  • with semi-automatic drainage
  • Incl. wall bracket for fixed mounting.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.46€ 68.46*

More interesting products

(*All information is plus legal VAT)