• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M17691 Tool battery 20 V 1.5 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

20 V

Type

M17691

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2924153 Brüder Mannesmann M17691 Tool battery 20 V 1.5 Ah Li-ion

More interesting products

(*All information is plus legal VAT)