• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M29074 Tool kit DIYers Case

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Case

Length

375 mm

Height

83 mm

Width

285 mm

Dim

(L x W x H) 375 x 285 x 83 mm

Weight

3.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574119 Brüder Mannesmann M29074 Tool kit DIYers Case

Description

Scope of delivery

  • 2 workshop screwdriver slotted flat 6.5 x 100 mm, cross slit PH 2 x 100 mm
  • Voltage tester 18 mm 100-250 V
  • Abrechmesser
  • tester 18 mm
  • 10 Segment blades 18 mm in the digester
  • 22 Bits, L = 25 mm, CV
  • Saw blade 150 mm (6")
  • 6 saw blades 150 mm
  • 7 pin wrench SW 1,27-1 5-2 -2,5-3-4-5 mm
  • 12 socket wrench inserts 6.3 mm (1/4") CV: 4-4, 5-5-5.5-6-7-8-9-10 -11-12-13 mm
  • Bit adapter
  • Adapter 6.3 mm (1/4") x 50 mm
  • Ratchet screwdriver handle
  • Cable cutter
  • 2 fine mechanics screwdrivers: slotted 2.5 x 50 mm, cross-head PH 00 x 50 mm
  • Telephone pliers straight 160 mm
  • Side cutter 160 mm
  • Combination pliers 180 mm
  • Adjustable wrench 200 mm
  • Ball peen hammer 300 g
  • Measuring tape.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.16€ 158.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)