• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Maßband M80507 Tape measure 7.5 m Steel

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

25 mm

Max. reading range

7.5 m

Material

Steel

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(L x W) 7.5 m x 25 mm

Length

7.5 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 481560 Brüder Mannesmann Maßband M80507 Tape measure 7.5 m Steel

Description

Features

  • Wide, easy to read tape measure with stopper
  • Belt clip.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)