• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 1707 1334 Rule 2 m Beech

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

642 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 8.99
-47 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila wooden folding rule type 1707, 2 m, white, metric scale

  • 2 m
  • White
  • Metric scale

Technical specifications

  • Coating: Puncture painting
  • Joint construction: Inside plastic joints and visible rivet
  • PROFILASS 5.1 AAB701c004
  • Number of links: 10 pcs
Product type

Rule

Width

1.70 cm

Max. reading range

2 m

Material

Beech

Units of measurement

cm

mm

Accuracy

III

Manufacturer's standards (no certificate)

Dim

(W x H) 1.70 cm x 3.4 cm

Height

3.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885171 Stabila Type 1707 1334 Rule 2 m Beech

Description

Scale with continuous straight edge – ideal for marking. High-quality, specially selected beech wood. Maintenance-free, glass-fiber reinforced polyamide joints. Durable, weather-resistant paint to protect the wood chips and scale. Red tens for quick orientation. Large digits for better readability. Division on both sides cm/mm at both scale edges.

This text is machine translated.

Features

  • High-quality beech wood, specially selected for optimum breaking strength and elasticity.
  • PEFC seal guarantees the use of wood from sustainable forest management.
  • Integrated angle scheme for quick creation and transfer of frequently used angles (15°, 30°, 45°, 60°, 75°, 90°, 105° and 120°).
  • Scribing function - when unfolded the links give a continuously straight edge.
  • Maintenance-free, glass-fiber reinforced polyamide joints.
  • Durable, weather-resistant lacquering to protect the plate and scale.
  • Large digits for better readability, even in poor lighting conditions.
  • Red numbers of tens for quick orientation.
  • Black scale divisions with clear and distinct printed characteristics.
  • Bilateral cm/mm pitch at both scale edges.
  • With and Metrology identification and EC-Type examination certificate.
  • Accuracy class III.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 13.78*

What kind of Tape Measures & Yardsticks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)