• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TO-7427325 Tape measure self-adhesive 200 cm Steel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

838 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEASURING TAPE SELF ADHESIVE 2 M

  • Accurate and durable self-adhesive measuring tape
  • Easily cut to size with scissors
  • Scuff resistant
  • Waterproof, clear markings, easy to clean, easy to use
  • Right-to-left reading
  • Standard measurements

Technical specifications

  • Full measuring scale: 2 m ( in mm scale )
  • Width of the measuring tape: 12.5mm
  • Thickness of the measuring tape: 0.16 mm
  • Weight: 38 g
  • Color of tape: white
  • Color of the scale and numeral: Black
  • Color of the numerals in 100 mm: Red
Product type

Tape measure

Width

12.5 mm

Max. reading range

200 cm

Material

Steel

Units of measurement

mm

cm

Manufacturer's standards (no certificate)

Dim

(W x H) 12.5 mm x 0.16 mm

Features

self-adhesive

Height

0.16 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475775 TO-7427325 Tape measure self-adhesive 200 cm Steel

Description

Features

  • Self-adhesive tape measure, 2 m, steel
  • Size: 12.5 mm x 0.16 mm
  • Material: #50 steel
  • Features: Self-adhesive
  • Two-tone printed design

Scope of delivery

  • Tape measure

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)