User & Safety Instructions 3451698 bruder Vehicle attachment Accessories HGV
Description
The new Light & Sound module for trucks impresses with its state-of-the-art design and enriches all BROTHER trucks. By four different function buttons both an engine sound, a police siren and a fire brigade siren can be switched on for about 20 seconds and a yellow signal can be switched in for This signal is used for even more attention in blue-light applications of emergency vehicles, especially in heavy traffic and in front of junctions. The light function is also active, while the sound of the corresponding sound is emitted. It can be used in combination with two blue (e.g. police), two orange (e.g. service vehicles) and a red cap (e.g. USA). The Light & Sound Module can be used in various ways with its standard connector. In addition, an adapter is included in the delivery, with which the Light & Sound Module can be used on all trucks with a roof hatch. The packaging is designed so that the module can be tested before purchase
This text is machine translated.
Scope of delivery
Article incl. batteries
Hints
Caution! Not suitable for children under 36 years of age. Choking hazard! Caution! Used batteries must be disposed of immediately. Keep new and used batteries away from children. If you suspect that batteries are swallowed or have been introduced into a part of the body, seek medical advice immediately. Safety Instructions! Read and store carefully! Carefully open the battery compartment lid using a screwdriver. Remove used batteries from the toy. Insert batteries with the correct polarity. Do not use the same types of batteries or new and used batteries together. Batteries must not be opened, burned or recharged. Only operate the electronic module when the battery compartment is closed and screwed down. Use only battery type R03 / AAA! Do not recharge non-rechargeable batteries. Remove rechargeable batteries from the toy before charging! Only charge rechargeable batteries under the supervision of adults! Connection clamps must not be short-circuited!
The new Light & Sound module for trucks impresses with its state-of-the-art design and enriches all BROTHER trucks. By four different function buttons both an engine sound, a police siren and a fire brigade siren can be switched on for about 20 seconds and a yellow signal can be switched in for This signal is used for even more attention in blue-light applications of emergency vehicles, especially in heavy traffic and in front of junctions. The light function is also active, while the sound of the corresponding sound is emitted. It can be used in combination with two blue (e.g. police), two orange (e.g. service vehicles) and a red cap (e.g. USA). The Light & Sound Module can be used in various ways with its standard connector. In addition, an adapter is included in the delivery, with which the Light & Sound Module can be used on all trucks with a roof hatch. The packaging is designed so that the module can be tested before purchase
This text is machine translated.
Scope of delivery
Article incl. batteries
Hints
Caution! Not suitable for children under 36 years of age. Choking hazard! Caution! Used batteries must be disposed of immediately. Keep new and used batteries away from children. If you suspect that batteries are swallowed or have been introduced into a part of the body, seek medical advice immediately. Safety Instructions! Read and store carefully! Carefully open the battery compartment lid using a screwdriver. Remove used batteries from the toy. Insert batteries with the correct polarity. Do not use the same types of batteries or new and used batteries together. Batteries must not be opened, burned or recharged. Only operate the electronic module when the battery compartment is closed and screwed down. Use only battery type R03 / AAA! Do not recharge non-rechargeable batteries. Remove rechargeable batteries from the toy before charging! Only charge rechargeable batteries under the supervision of adults! Connection clamps must not be short-circuited!