• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 17112000 LED power supply 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED power supply

Height

18 mm

Length

160 mm

Width

58 mm

IP20

Output rating

30 W

Type

static, self-employed

Output voltage

12 V

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830688 Brumberg 17112000 LED power supply 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3830688 Brumberg 17112000 LED power supply 1 pc(s)

Description

LED mains adapter 12 V DC, switchable, white, rectangular. Material: Plastic, protection class: From room side: According to DIN EN 60529: IP20, protection class (EN 61140) II, voltage: 230V AC 50Hz, power: 30 W, dimmable: No, type of dimming: Switchable.

This text is machine translated.