Datasheet 3830691 Brumberg 17342000 LED power supply 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3830691 Brumberg 17342000 LED power supply 1 pc(s)
Description
LED mains adapter 24 V DC, switchable, white, rectangular. Material: Plastic, protection class: From room side: According to DIN EN 60529: IP20, protection class (EN 61140) II, voltage: 230V AC 50Hz, power: 120 W, dimmable: No, type of dimming: Switchable.
This text is machine translated.
Description
LED mains adapter 24 V DC, switchable, white, rectangular. Material: Plastic, protection class: From room side: According to DIN EN 60529: IP20, protection class (EN 61140) II, voltage: 230V AC 50Hz, power: 120 W, dimmable: No, type of dimming: Switchable.