• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53081260 53081260 Cover Aluminium (L x W) 2000 mm x 55 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Cover
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cover

Factory colour

Silver

Material

Aluminium

Width

55 mm

Length

2000 mm

Dim

(L x W) 2000 mm x 55 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2292969 Brumberg 53081260 53081260 Cover Aluminium (L x W) 2000 mm x 55 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2292969 Brumberg 53081260 53081260 Cover Aluminium (L x W) 2000 mm x 55 mm Piece 1 pc(s)

Description

Front aluminum cover plate, silver, material: Aluminum,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?