• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53404070 Brumberg Leuchten Cover Plastic (L x W x H) 2000 x 30 x 4 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Cover
Material
Plastic
Length
2000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light emission: Direct
  • Light distribution: Symmetrical
  • Grid punched: no.
  • Reflector punched: no.
Packaging type

Piece

Product type

Cover

Faceplate type

Opal

Factory colour

White

Material

Plastic

Width

30 mm

Height

4 mm

Length

2000 mm

Depth

4.3 mm

Dim

(L x W x H) 2000 x 30 x 4 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2294091 Brumberg 53404070 Brumberg Leuchten Cover Plastic (L x W x H) 2000 x 30 x 4 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2294091 Brumberg 53404070 Brumberg Leuchten Cover Plastic (L x W x H) 2000 x 30 x 4 mm Piece 1 pc(s)

Description

Covers , white, material: Plastic,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?