• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 55090080 Feeder box 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feeder box

Factory colour

Black

Height

65.7 mm

Length

402 mm

Width

64.7 mm

No. of cores

7

Cable cross-section

2.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831283 Brumberg 55090080 Feeder box 1 pc(s)

Datasheet 3831283 Brumberg 55090080 Feeder box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3831283 Brumberg 55090080 Feeder box 1 pc(s)

Description

Feed box, 7-pin, black, rectangular. For modular rapid assembly light band system for front mains feed. Closed housing design with integrated strain relief and pre-assembled 2.5 mm² internal wiring. Electromechanical connection to the DIN rail using plug contact protected against polarity reversal. Universal protective conductor guide (PE) over the entire system length. Suitable for line assignment (L1, L2, L3, N, PE, DIM+, DIM-). Permissible ambient temperature -20 °C to +35 °C. Powder coated surface, material: Aluminium, enclosure rating on the side of the room: (DIN EN 60529) IP20, protection class: (DIN EN 61140) I.

This text is machine translated.