Feed box, 11-pin, black, rectangular. For modular rapid assembly light band system for front mains feed. Closed housing design with integrated strain relief and pre-assembled 2.5 mm² internal wiring. Electromechanical connection to the DIN rail using plug contact protected against polarity reversal. Universal protective conductor guide (PE) over the entire system length. Suitable for line assignment (L1, L2, L3, N, PE, DIM+, DIM-, EL1, EL2, EN1, EN2). Permissible ambient temperature -20 °C to +35 °C. Powder coated surface, material: Aluminium, enclosure rating on the side of the room: (DIN EN 60529) IP20, protection class: (DIN EN 61140) I.
This text is machine translated.
Description
Feed box, 11-pin, black, rectangular. For modular rapid assembly light band system for front mains feed. Closed housing design with integrated strain relief and pre-assembled 2.5 mm² internal wiring. Electromechanical connection to the DIN rail using plug contact protected against polarity reversal. Universal protective conductor guide (PE) over the entire system length. Suitable for line assignment (L1, L2, L3, N, PE, DIM+, DIM-, EL1, EL2, EN1, EN2). Permissible ambient temperature -20 °C to +35 °C. Powder coated surface, material: Aluminium, enclosure rating on the side of the room: (DIN EN 60529) IP20, protection class: (DIN EN 61140) I.