
1/6
LED wall washer
230 V AC
1
LED (monochrome)
22 W
22 W
6000 K
White
2940 lm
Suitable for wall mounting
Incl. ballast
Dimmable
Direct light emission
I
IP66 (front)
IK08
Titanium
Aluminium
Glass (clear)
(L x W x H) 604 x 82 x 86 mm
n.rel.
Yes
82 mm
86 mm
604 mm
yes
Datasheet 3831363 Brumberg 60842646 LED wall washer LED (monochrome) 22 W Titanium
Datasheet 3831363 Brumberg 60842646 LED wall washer LED (monochrome) 22 W Titanium
User & Safety Instructions 3831363 Brumberg 60842646 LED wall washer LED (monochrome) 22 W Titanium