• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60851646 LED wall washer LED (monochrome) 33 W Titanium

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 33 W Total luminous flux= 4210 lm Colour temperature= 6000 K White

Technical specifications

Product type

LED wall washer

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

33 W

33 W

6000 K

Colour

White

Total luminous flux

4210 lm

Light features

Suitable for wall mounting

Incl. ballast

Dimmable

Direct light emission

Protection class

I

IP66 (front)

IK08

Factory colour

Titanium

Material

Aluminium

Glass (clear)

Dim

(L x W x H) 930 x 82 x 86 mm

n.rel.

Light bulb included

Yes

Width

82 mm

Height

86 mm

Length

930 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831381 Brumberg 60851646 LED wall washer LED (monochrome) 33 W Titanium

Datasheet 3831381 Brumberg 60851646 LED wall washer LED (monochrome) 33 W Titanium

User & Safety Instructions

User & Safety Instructions 3831381 Brumberg 60851646 LED wall washer LED (monochrome) 33 W Titanium

Description

LED Wall-washer, IP66, 903 mm, DALI dimmable, titanium matt, rectangular Design in a compact design for the harmonious implementation in an architectural space concept. Connection line sideways, design: Without socket, mounting type: Mounting mounting, mounting location: Wall mounting, material: Aluminum / glass, protection class space side: According to DIN EN 60529: IP66, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 33 6,000 W, number of bulbs / sockets: 10 piece, light current: 4,210 lm, color temperature: White, radiation angle: 1, Radiation angle: 40, adjustability: swiveling, with operating device: yes, dimmable: yes, type of dimming: DALI-DT6.

This text is machine translated.