• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88356074 88356074 LED track spotlight LED (monochrome) w/o 40 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED rail light 12 degrees, white 88356074

  • Power= 40 W
  • Total luminous flux= 4594 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Beam angle: Narrow beam 11-20°
  • Type of wiring: Termination
  • Operating device: Electronic ballast
  • Suitable for installation: Yes
  • Suitable for clamp mounting: Yes
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
Product type

LED track spotlight

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

40 W

40 W

Light features

Pivoted

Swivelling

Ceiling mount option

Factory colour

White

Material

Aluminium

Dim

(Ø x L) 126 mm x 221 mm

n.rel.

No

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

4594 lm

4594 lm

Length

221 mm

(Ø)

126 mm

IP20

Protection class

I

Documents & Downloads

Datasheet

Datasheet 2292545 Brumberg 88356074 88356074 LED track spotlight LED (monochrome) w/o 40 W White

User & Safety Instructions

User & Safety Instructions 2292545 Brumberg 88356074 88356074 LED track spotlight LED (monochrome) w/o 40 W White

Description

LED rail light, 40W, white. Busbar mounting, ceiling mounting. Suitable for optimum presentation of goods through uniform photo in all product range environments. Energy efficient and sales-promoting. Due to the high variety of variants, a uniform, coherent concept for integrated lighting results. Socket: None, Mounting type: Busbar mounting, Mounting location: Ceiling mounting, Material: Aluminum, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Power: 40W, Number of bulbs / sockets: 1.0 pcs, Light current: 4.594lm, Color temperature: 4000K, Angle of radiation: 12°, Adjustable and head adjustable, with operating device, Type of dimming: Switchable

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?