• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED plinth lighting LED (monochrome) Bulb cannot be changed 12 W White White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED-to-and installation panel 230V DA 65-155mm 12205073

  • Power= 12 W
  • Total luminous flux= 1135 lm
  • White

Technical specifications

  • Outer diameter: 170 mm
  • Dimming Phase section: Yes
  • Installation height/depth 25 mm
  • Color temperature can be switched in steps: Yes
  • Suitable for installation: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Material of the cover: Plastic opal
Product type

LED plinth lighting

Type

Circular

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

12 W

(Ø)

170 mm

12 W

Colour

White

1135 lm

Total luminous flux

1135 lm

Light features

Dimmable

Ceiling mount option

Radiation angle

110°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Plastic

Dim

(Ø x D) 170 mm x 25 mm

n.rel.

Light bulb included

Yes

Depth

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337512 Brumberg LED plinth lighting LED (monochrome) Bulb cannot be changed 12 W White White

Description

LED add-on/build-in light MOON, white, round. Compact design for harmonious implementation in harmonious, architectural room concepts. Light incl. converter for 230 V mains voltage, trailing edge. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 12W, number of bulbs / sockets: 1.0 pcs, luminous flux: 1.135lm, angle of radiation: 110°, adjustability: Not adjustable, with operating device, type of dimming: Phase section.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?