• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTF55E/12V DC-pg Eltako Bus temperature sensor Surface-mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
  • Parallel operation possible
Product type

Bus temperature sensor

Series

Eltako

Mounting type

Surface-mount

Depth

50 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

Basic element with complete housing

Other

Untreated

FALSE

Thermoplastic

FALSE

FALSE

FALSE

TRUE

Plastic

Other

FALSE

FALSE

FALSE

TRUE

FALSE

9010

Other

FALSE

FALSE

Glossy

FALSE

FALSE

FALSE

0.1 W

50 mm

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637543 BTF55E/12V DC-pg Eltako Bus temperature sensor Surface-mount

User & Safety Instructions

User & Safety Instructions 2637543 BTF55E/12V DC-pg Eltako Bus temperature sensor Surface-mount

Description

Bus temperature sensor polar-white glossy for connection to the RS485 bus gateway BGW14. For single mounting or mounting in the E-Design55 switch system. 80x80mm, 17mm high. Installation depth 33mm. The data transfer and the power supply takes place via the 4-wire bus with a 12V DC-switched power supply. Standby loss of only 0.1 watt. Smart home sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)