• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin EXP-0941/10/S DIN connector Flange enclosure Total number of pins: 10 1 pc(s)

Product type
DIN connector
Connector type
Flange enclosure
Total no. of pins
10
Content
1 pc(s)
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EXP-0941/10/S

Product type

DIN connector

Connector type

Flange enclosure

Total no. of pins

10

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Case material

Plastic

Manufacturer part #

EXP-0941/10/S

Number of pins

10

RoHS-compliant

Yes

IP68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2491531 Bulgin EXP-0941/10/S DIN connector Flange enclosure Total number of pins: 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2491531 Bulgin EXP-0941/10/S DIN connector Flange enclosure Total number of pins: 10 1 pc(s)

What kind of Keyed Connectors are you looking for?