
1/2
Image similar



PX0730/P
Bullet connector
Plug, mount
3
Screws
1 pc(s)
10 A
10 A
277 V
Brass nickel plated
9 mm
3 mm
Polyamide 6.6
180°
PX0730/P
3 - 9 mm
3
38.1 mm
Yes
IP68
PX07
Mount connector with male thread
250 V
10 A
Screws
Panel Mounting: 0.8 - 5.2 mm
-20 - +70 °C
yes
Datasheet 740524 Bulgin PX0730/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A
User & Safety Instructions 740524 Bulgin PX0730/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A
Information 740524 Bulgin PX0730/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A
€ 28.28*
The necessary accessories are required to use the article as described.