• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0734 Bullet connector protective cap 1 pc(s)

Image similar
Product type
Bullet connector protective cap
Content
1 pc(s)
Type
PX0734
Connection angle
180 °
Manufacturer part #
PX0734
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard Buccaneer - cap with external thread

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Type

PX0734

Product type

Bullet connector protective cap

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

PX0734

RoHS-compliant

Yes

Compatible with

ESKA Bulgin Series Standard Buccaneer

Type

with internal threads

Type

PX0734

Connection

-

Connector

BNC

Temperature range

-20 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 740302 Bulgin PX0734 Bullet connector protective cap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740302 Bulgin PX0734 Bullet connector protective cap 1 pc(s)

Description

This cap is used to maintain the protection class IP68 in the unmated condition of the series "Standard Buccaneer".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.78*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)