
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Bulgin PX0735/S - 2 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 10A
- Easy mounting
- No special tools required
Technical specifications
- Minimum tightening torques. Cable mounting, screw nut 1.13 Nm
- Frame mounting, rear fastening nut 1.7Nm
- Glass-filled nylon (UL 94HB)
- Type
PX0735/S
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
2
- Connection
Screws
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Nominal voltage
277 V
- Contact material
Brass nickel plated
- Cable Ø (max.)
9 mm
- Cable Ø up to
3 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
PX0735/S
- Cable Ø range
3 - 9 mm
- Number of pins
2
- (Ø)
38.1 mm
- RoHS-compliant
Yes
IP68
- Series
PX
- Type
Chassis mounting with external thread
- Insulation resistance
> 10 MΩ
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Type
PX0735/S
- Pins
2
- Connection
Screws
- Fitting type (details)
Front panel mounting: 0.8 - 5.2 mm
- Temperature range
-20 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740577 Bulgin PX0735/S - 2 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 10A
User & Safety Instructions
User & Safety Instructions 740577 Bulgin PX0735/S - 2 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 10A
Information
Information 740577 Bulgin PX0735/S - 2 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 10A
Description
The Buccaneer 900 series are very sturdy mount connector with high-helix "outside" for one-and three-phase applications in a variety of harsh operating environments such as while working in the waste water and in water, civil engineering, in gas / oil plant in the outdoor and general industrial applications.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.28*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























