• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0805 - IP68 Connector Body, Mini Buccaneer, Panel Mount

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, mount
Connection
Screws
Content
1 pc(s)
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin PX0805 - IP68 Connector Body, Mini Buccaneer, Panel Mount

  • PX0805 Connector body
  • Mates with PX0800 - Flex Cable connector
  • With sealing cap retaining clip
  • Single hole fixing
  • Suitable for Pin or Socket inserts
  • Contact inserts supplied separately
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Type

PX0805

Product type

Bullet connector

Connector type

Plug, mount

Connection

Screws

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Contact material

Brass nickel plated

Case material

Plastic

Connection angle

180°

Manufacturer part #

PX0805

Length

33.6 mm

(Ø)

19.2 mm

max. cross section

0.5 mm²

Cross-section range

0.5 mm² (max)

RoHS-compliant

Yes

IP68

Series

PX08

Type

Assembly connector with stop flange for end cap

Insulation resistance


> 5 MΩ

Type

PX0805

Cross section

0.2 - 0.5 mm²

Pins

-

Connection

Screws

Fitting type (details)

Front panel mounting: 1.5 - 6 mm

Temperature range

-20 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740355 Bulgin PX0805 - IP68 Connector Body, Mini Buccaneer, Panel Mount

User & Safety Instructions

User & Safety Instructions 740355 Bulgin PX0805 - IP68 Connector Body, Mini Buccaneer, Panel Mount

Description


The Mini Buccaneer series are very sturdy connectors with different assembly possibilities for one-and three-phase applications in a variety of harsh operating environments such as when working in the waste water and in water, in building /civil engineering, in gas-/petroleum works, in the outside illumination and general uses in the industry.

Hints

Do not contain screw terminal insert and end cap in the delivery - order separately !

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)