• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0820/S DIN connector Plug Total number of pins: 25 1 pc(s)

Product type
DIN connector
Connector type
Plug
Total no. of pins
25
Content
1 pc(s)
Nominal current - rounded value
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN connector 25 POLE FLEX SOCKET

Our service for you

Technical specifications

Type

PX0820/S

Product type

DIN connector

Connector type

Plug

Total no. of pins

25

Content

1 pc(s)

Nominal current

1 A

Nominal current - rounded value

1 A

Nominal voltage

50 V

Case material

Plastic

Manufacturer part #

PX0820/S

Number of pins

25

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2491840 Bulgin PX0820/S DIN connector Plug Total number of pins: 25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2491840 Bulgin PX0820/S DIN connector Plug Total number of pins: 25 1 pc(s)

What kind of Keyed Connectors are you looking for?