• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0911/07/P DIN connector Plug Total number of pins: 7 1 pc(s)

Product type
DIN connector
Connector type
Plug
Total no. of pins
7
Content
1 pc(s)
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PX0911/07/P

Product type

DIN connector

Connector type

Plug

Total no. of pins

7

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

430 V

Case material

Plastic

Manufacturer part #

PX0911/07/P

Number of pins

7

RoHS-compliant

Yes

IP68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2491863 Bulgin PX0911/07/P DIN connector Plug Total number of pins: 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2491863 Bulgin PX0911/07/P DIN connector Plug Total number of pins: 7 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)