• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0970 - IP68 Sealing Cap, Internal Thread

1/2
Product type
Bullet connector protective cap
Content
1 pc(s)
Type
PX0970
Connection angle
180 °
Manufacturer part #
PX0970
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin PX0970 - IP68 Sealing Cap, Internal Thread

  • Maintains IP68 rating of unmated connectors
  • For use with all styles apart from PX0911/xx/x and PXA911/xx/x
  • RoHS compliant

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Type

PX0970

Product type

Bullet connector protective cap

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

PX0970

Length

130.3 mm

(Ø)

38 mm

RoHS-compliant

Yes

IP68

Type

With internal thread / helix gears

Connection

-

Temperature range

-40 - +85 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 740207 Bulgin PX0970 - IP68 Sealing Cap, Internal Thread

User & Safety Instructions

User & Safety Instructions 740207 Bulgin PX0970 - IP68 Sealing Cap, Internal Thread

Description

This closure cap is used to maintain the IP68 degree of protection in unmated condition

Features

  • For in-line/chassis/flange connectors.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)