• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXP4013/06S DIN connector Plug, mount Total number of pins: 6 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Plug, mount
Total no. of pins
6
Content
1 pc(s)
Nominal current - rounded value
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PXP4013/06S

Product type

DIN connector

Connector type

Plug, mount

Total no. of pins

6

Content

1 pc(s)

Nominal current

8 A

Nominal current - rounded value

8 A

Nominal voltage

320 V

Case material

Plastic

Manufacturer part #

PXP4013/06S

Number of pins

6

RoHS-compliant

Yes

IP68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2708861 Bulgin PXP4013/06S DIN connector Plug, mount Total number of pins: 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2708861 Bulgin PXP4013/06S DIN connector Plug, mount Total number of pins: 6 1 pc(s)

Description

Standard Circular Connector Rear Panel Mnt Body 6 P Socket

What kind of Keyed Connectors are you looking for?