
Image similar
Buccaneer 6000
DIN connector
Connector, straight
22
Crimp
Black
1 pc(s)
2 A
2 A
Push Pull
No
277 V
Gold plated
10 mm
9 mm
Thermoplastic material
180°
PXP6010/22S/CR/0910
9 - 10 mm
22
Yes
Buccaneer 6000
yes
Datasheet 1665019 Bulgin PXP6010/22S/CR/0910 DIN connector Connector, straight Total number of pins: 22 Series (round connectors): Buccane
User & Safety Instructions 1665019 Bulgin PXP6010/22S/CR/0910 DIN connector Connector, straight Total number of pins: 22 Series (round connectors): Buccane