• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXP6011/03S/CR/0507 DIN connector Connector, straight Total number of pins: 2 + PE Series (round connectors): Buc

Image similar
Product type
DIN connector
Connector type
Connector, straight
Total no. of pins
2 + PE
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cable socket Series Buccaneer 6000

Our service for you

Technical specifications

Type

Buccaneer 6000

Product type

DIN connector

Connector type

Connector, straight

Total no. of pins

2 + PE

Connection

Crimp

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Leading contact (PE)

Yes

Nominal voltage

277 V

Contact material

Gold plated

Cable Ø (max.)

7 mm

Cable Ø up to

5 mm

Case material

Thermoplastic material

Connection angle

180°

Manufacturer part #

PXP6011/03S/CR/0507

Cable Ø range

5 - 7 mm

Number of pins

2

RoHS-compliant

Yes

Series

Buccaneer 6000

Documents & Downloads

Datasheet

Datasheet 1664978 Bulgin PXP6011/03S/CR/0507 DIN connector Connector, straight Total number of pins: 2 + PE Series (round connectors): Buc

User & Safety Instructions

User & Safety Instructions 1664978 Bulgin PXP6011/03S/CR/0507 DIN connector Connector, straight Total number of pins: 2 + PE Series (round connectors): Buc

Description

Hints

The contacts must be ordered separately.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)