• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXP7012/06P/ST DIN connector Plug, mount Total number of pins: 6 Series (round connectors): Buccaneer 7000 1 pc(s

Image similar
Product type
DIN connector
Connector type
Plug, mount
Total no. of pins
6
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Buccaneer 7000

Product type

DIN connector

Connector type

Plug, mount

Total no. of pins

6

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Seal

Bayonet

Leading contact (PE)

No

Nominal voltage

600 V

Contact material

Gold plated

Case material

Thermoplastic material

Connection angle

180°

Mounting hole diameter

30 mm

Manufacturer part #

PXP7012/06P/ST

Number of pins

6

RoHS-compliant

Yes

Series

Buccaneer 7000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1664960 Bulgin PXP7012/06P/ST DIN connector Plug, mount Total number of pins: 6 Series (round connectors): Buccaneer 7000 1 pc(s

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)