• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXP7081 DIN connector Protective cap Series (round connectors): Buccaneer 7000 1 pc(s)

Collection
Product type
DIN connector
Connector type
Protective cap
Content
1 pc(s)
Type
Buccaneer 7000
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective cap for series Buccaneer 7000

Our service for you

Technical specifications

Type

Buccaneer 7000

Product type

DIN connector

Connector type

Protective cap

Factory colour

Black

Content

1 pc(s)

Case material

Thermoplastic material

Connection angle

180°

Manufacturer part #

PXP7081

RoHS-compliant

Yes

Series

Buccaneer 7000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1664963 Bulgin PXP7081 DIN connector Protective cap Series (round connectors): Buccaneer 7000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1664963 Bulgin PXP7081 DIN connector Protective cap Series (round connectors): Buccaneer 7000 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)