• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXV0735/P DIN connector Plug, mount Total number of pins: 2 Bulk 1 pc(s)

Product type
DIN connector
Connector type
Plug, mount
Total no. of pins
2
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PXV0735/P

Product type

DIN connector

Connector type

Plug, mount

Total no. of pins

2

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Max. temperature

70 °C

Nominal current

12 A

Min. temperature

-20 °C

Nominal current - rounded value

12 A

Nominal voltage

277 V

Case material

Polyamide GF

14 - 12

Connection angle

180°

Manufacturer part #

PXV0735/P

Number of pins

2

(Ø)

38.1 mm

max. cross section

4.00 mm²

Min. cross section

2.50 mm²

Cross-section range

2.50 - 4.00 mm²

RoHS-compliant

Yes

IP68

IP69K

Packaging type

Bulk

Engineering Series Name

VITALIS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3812144 Bulgin PXV0735/P DIN connector Plug, mount Total number of pins: 2 Bulk 1 pc(s)

Datasheet 3812144 Bulgin PXV0735/P DIN connector Plug, mount Total number of pins: 2 Bulk 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3812144 Bulgin PXV0735/P DIN connector Plug, mount Total number of pins: 2 Bulk 1 pc(s)

What kind of Keyed Connectors are you looking for?