• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin SA3350/1 Bullet connector single contact Pin Series (round connectors): SA 10 pc(s)

Product type
Bullet connector single contact
Connector type
Pin
Connection
Soldering
Content
10 pc(s)
Nominal current - rounded value
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

155 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contacts for wire connectors

Our service for you

Technical specifications

Type

SA3350/1

Product type

Bullet connector single contact

Connector type

Pin

Connection

Soldering

Content

10 pc(s)

Nominal current

8 A

Nominal current - rounded value

8 A

Leading contact (PE)

No

Contact material

Copper

20 - 24

Connection angle

180°

Manufacturer part #

SA3350/1

max. cross section

0.5 mm²

Min. cross section

0.25 mm²

Cross-section range

0.25 - 0.5 mm²

RoHS-compliant

Yes

Series

SA

Nominal current (details)

8 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 741026 Bulgin SA3350/1 Bullet connector single contact Pin Series (round connectors): SA 10 pc(s)

User & Safety Instructions

User & Safety Instructions 741026 Bulgin SA3350/1 Bullet connector single contact Pin Series (round connectors): SA 10 pc(s)

Description

Scope of delivery

  • 10
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)