• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 49010 PS 120 K Home safe Double bit key lock

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Home safe Burg Wächter PS 120 K 49010 with Double bit key lock;Free kerbside delivery

  • Robust single-sided body, double-walled door
  • Reinforced bolt
  • Hole-out protection
  • Can be mounted on the wall or floor (incl. mounting material), Ideal for installation in cabinets and other furniture
  • Sizes PS 130 and PS 140 with folder depth
  • Size PS 120, PS 130 and PS 140 with a removable lower shelf

Technical specifications

  • Main material: Steel
  • Door aperture (H x B) 183 x 231 mm
Dim

(W x H x D) 350 x 255 x 300 mm

Product type

Home safe

Lock type

Double bit key lock

Volume

20.5 l

Width

350 mm

Height

255 mm

Depth

300 mm

Inside width

346 mm

Inside height

251 mm

Internal depth

238 mm

Weight

12.8 kg

No. of shelves

1

No. of drawers

0

Factory colour

Anthracite

Mounting type

Floor

Wall

Power supply (LOV)

not required

Franking

Free kerbside delivery

UKCA

yes

Description

The CASTLE GUARD furniture safe PS 120 K has a solid single-walled body and a double-walled door. In the interior there is a removable lower base plate. The safe can be fixed to the wall or on the floor. Mounting material is included in the scope of delivery. A double bit lock locks the safe securely.

This text is machine translated.

Scope of delivery

  • 2 keys.
  • Fasteners
  • User manual.

Hints

Free curbside delivery
Contents not included. Insurance values may vary locally, please ask your insurer.