• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Key cabinet KB 35 W 28390 No. of hooks 35 White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg Wächter Key cabinet KB 35 W, 35 Hook

  • Painting in white35 hooksHook distance 23 mm

Technical specifications

  • Material: Steel plate
Product type

Key cabinet

Hooks

35

Dim

(W x H x D) 235 x 330 x 75 mm

Factory colour

White

Width

235 mm

Height

330 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859833 Burg Wächter Key cabinet KB 35 W 28390 No. of hooks 35 White

Description

The CASTLE GUARD key box KB 35 W provides order with its 35 hooks. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter key box
  • 2 keys.