• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Key cabinet KB 24 S 28250 No. of hooks 24 Matt black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg Wächter Key cabinet KB 24 S, 24 Hook

  • Painting in matte black24 hooksHook distance 23 mm

Technical specifications

  • Material: Steel plate
Product type

Key cabinet

Hooks

24

Dim

(W x H x D) 200 x 255 x 75 mm

Factory colour

Matt black

Width

200 mm

Height

255 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859932 Burg Wächter Key cabinet KB 24 S 28250 No. of hooks 24 Matt black

Description

The CASTLE GUARD key box KB 24 S provides order with its 24 hooks. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter key box
  • 2 keys.

More interesting products

(*All information is plus legal VAT)