• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Key cabinet 5659284 21500 No. of hooks 140 Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Key cabinet for 140 keys

  • Safe storage
  • With numbered and coloured marked hook scanning system
  • Inclusive. colour keychain

Technical specifications

Product type

Key cabinet

Hooks

140

Weight

3.400 g

Dim

(W x H x D) 370 x 285 x 80 mm

Factory colour

Grey

Width

370 mm

Height

285 mm

Depth

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777011 Maul Key cabinet 5659284 21500 No. of hooks 140 Grey

Description

Lock with annoying search for keys! Thanks to numbered and coloured marking hook-grid system, all your keys can be found on their fixed position. Cylinder lock and wall-mounting takes care of security. from coated steel security cylinder-lock with 2 keys.

More interesting products

(*All information is plus legal VAT)