• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Key cabinet KC 36 C 35910 No. of hooks 36 Matt black

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg Wächter Key cabinet KC 36 C, 36 Hook

  • • Lockable with combination lock
  • With three number rollers
  • • Adjustable combination
  • • Matt black paint
  • • Fitting is given to 15 mm
  • • Hook distance 23 mm

Technical specifications

Product type

Key cabinet

Hooks

36

Weight

5

Dim

(L x W x H) 300 cm x 240 mm x 300 mm

Factory colour

Matt black

Width

240 mm

Height

300 mm

Depth

80 mm

Length

300 cm

Material

Steel plate

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692975 Burg Wächter Key cabinet KC 36 C 35910 No. of hooks 36 Matt black

Description

The CASTLE MONITOR key box KC 36 is closed by a combination lock with 3 number wheels. 36 hooks provide order in the interior.

This text is machine translated.

Features

  • 36 hooks
  • Painting in matte black
  • Combination with 3 number rollers; combination adjustable

Scope of delivery

  • 1 CASTLE MONITOR key cabinet KC 36 C with 36 hooks, number index, mounting material

More interesting products

(*All information is plus legal VAT)