• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Key cabinet 18400 No. of hooks 20 Grey

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAVO KEY CABINET FOR 20 KEYS

  • secured safe
  • with numbered and coloured marking hook-grid system
  • including coloured key ring

Technical specifications

Product type

Key cabinet

Hooks

20

Weight

886 g

Dim

(W x H x D) 165 x 200 x 80 mm

Factory colour

Grey

Width

165 mm

Height

200 mm

Depth

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777007 Maul Key cabinet 18400 No. of hooks 20 Grey

Description

Lock with annoying search for keys! Thanks to numbered and coloured marking hook-grid system, all your keys can be found on their fixed position. Cylinder lock and wall-mounting takes care of security. from coated steel security cylinder-lock with 2 keys.

Scope of delivery

  • key box
  • 2 keys.
  • Key ring
  • Installation materials
  • Numbered label for key-holder.

More interesting products

(*All information is plus legal VAT)