• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALCO Key cabinet 892 892 No. of hooks 40 Light grey

EAN:
Part number:
Item no:
Image similar
Fast track dispatch on Fri 23 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALCO Key cabinet 892, 40 Hook

  • Dimensions 16 x 20 x 7.5 cm (W x H x D)
  • With lock
  • Includes 2 keys
  • Material: Steel sheet, painted
  • Color: Light gray

Technical specifications

Product type

Key cabinet

Hooks

40

Dim

(W x H x D) 160 x 200 x 75 mm

Factory colour

Light grey

Width

160 mm

Height

200 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180461 ALCO Key cabinet 892 892 No. of hooks 40 Light grey

Description

Key cassette painted scratch-proof inside and outside, with numbered hooks. Chrome-plated lock.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)