• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Key cabinet SY-4737738 No. of hooks 20 White

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

401 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Key box with combination lock, 20 keys, white

  • 3-dial number combination lock
  • Holds up to 20 keys
  • Includes coloured key rings

Technical specifications

Product type

Key cabinet

Hooks

20

Weight

750 g

Dim

(W x H x D) 160 x 200 x 85 mm

Factory colour

White

Width

160 mm

Height

200 mm

Depth

85 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368869 Sygonix Key cabinet SY-4737738 No. of hooks 20 White

User & Safety Instructions 2368869 Sygonix Key cabinet SY-4737738 No. of hooks 20 White

Warranty Terms

Warranty Terms 2368869 Sygonix Key cabinet SY-4737738 No. of hooks 20 White

Description

Features

  • With numercial index

Scope of delivery

  • 1x Key cabinet
  • 1x Numerical index label
  • 2x Screw
  • 2x Dowel
  • 20x Key rings
  • 1x User manual

More interesting products

(*All information is plus legal VAT)