Design key box made of aluminum with combination lock
Individually adjustable code with up to 1000 combination possibilities
Special wrench strips for secure hold and optimum access: In application with KEY CLIP key chain special overview by permanently visible inscription plate
Variable plug height
Clear Summary by EDP-writable index sheet
Incl. 6 color KEY CLIP key chain
Free download of label templates for index sheets and KEY CLIP deposits
Incl. Mounting Kit
Capacity: for 36 Key Ring KEY CLIP
Dimensions: 302 x 280 x 118 mm (W x H x D)
Technical specifications
Product type
Key cabinet
Hooks
36
Weight
2.2 kg
Dim
(L x W x H) 118 x 302 x 280 mm
Factory colour
Silver
Width
302 mm
Height
280 mm
Depth
118 mm
Length
118 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 1546192 Durable Key cabinet KEY BOX CODE 36 - 1966 196623 No. of hooks 36 Silver
Description
The advantages of a professional key management are obvious: clearly, safely and at any time. For a successful key management provides durable an innovative range with appropriate solutions for each area.
This text is machine translated.
Scope of delivery
1 key box including mounting material and installation instructions, 6 KEY Clip Key Ring
The advantages of a professional key management are obvious: clearly, safely and at any time. For a successful key management provides durable an innovative range with appropriate solutions for each area.
This text is machine translated.
Scope of delivery
1 key box including mounting material and installation instructions, 6 KEY Clip Key Ring