• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Key cabinet FAVOR KC 48 35870 No. of hooks 48 White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter Key cabinet FAVOR KC 48, 48 Hook

  • Lockable
  • 48 hooks
  • Includes 2 keys
  • This text is machine translated.

Technical specifications

Product type

Key cabinet

Hooks

48

Dim

(W x H x D) 180 x 250 x 80 mm

Factory colour

White

Width

180 mm

Height

250 mm

Depth

80 mm

Lock type

Key

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492803 Burg Wächter Key cabinet FAVOR KC 48 35870 No. of hooks 48 White

Description

Economical Favor KC 48 key box by BURG-WÄCHTER with 48 hooks. Incl. 2 keys.

This text is machine translated.

Scope of delivery

  • 1 CASTLE GUARD FAVOR KC 48, incl. 2 keys, 48 hooks

More interesting products

(*All information is plus legal VAT)